Add To Favorites
Product Overview
Digi-Key Part Number 1100-1092-ND
Quantity Available 167
Can ship immediately
Manufacturer

Manufacturer Part Number

AGL1000V5-FGG144

Description IC FPGA 97 I/O 144FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets IGLOO Low Power Flash FPGAs
PCN Design/Specification Copper Wire Rev. C 24/Jun/2013
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series IGLOO
Part Status Active
Number of LABs/CLBs -
Number of Logic Elements/Cells 24576
Total RAM Bits 147456
Number of I/O 97
Number of Gates 1000000
Voltage - Supply 1.425 V ~ 1.575 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 144-LBGA
Supplier Device Package 144-FPBGA (13x13)
 
Additional Resources
Standard Package ? 1
Other Names 1100-1092
AGL1000V5FGG144

01:26:16 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 95,06000 95,06
10 89,11700 891,17
100 80,20570 8.020,57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback