Add To Favorites
Product Overview
Digi-Key Part Number 1100-1087-ND
Quantity Available 246
Can ship immediately
Manufacturer

Manufacturer Part Number

AGL060V5-VQG100I

Description IC FPGA 71 I/O 100VQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets IGLOO Low Power Flash FPGAs
PCN Design/Specification Copper Wire Rev. C 24/Jun/2013
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series IGLOO
Part Status Active
Number of LABs/CLBs -
Number of Logic Elements/Cells 1536
Total RAM Bits 18432
Number of I/O 71
Number of Gates 60000
Voltage - Supply 1.425 V ~ 1.575 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-TQFP
Supplier Device Package 100-VQFP (14x14)
 
Additional Resources
Standard Package ? 1
Other Names 1100-1087
AGL060V5VQG100I

13:24:26 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,53000 12,53
10 11,39000 113,90
100 9,68140 968,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback