Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1N4623-1E3TRCT-ND
Quantity Available 4.926
Can ship immediately
Manufacturer

Manufacturer Part Number

1N4623-1E3TR

Description DIODE ZENER 4.3V 250MW DO35
Expanded Description Zener Diode 4.3V 250mW ±5% Through Hole DO-35
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1N4614-1~4627-1e3, 1N4099-1~4135-1e3
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 4.3V
Tolerance ±5%
Power - Max 250mW
Impedance (Max) (Zzt) 1600 Ohm
Current - Reverse Leakage @ Vr 4µA @ 2V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
 
Additional Resources
Standard Package ? 1
Other Names 1N4623-1E3TRCT

17:54:31 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,10000 6,10
10 5,44500 54,45
25 4,90040 122,51
100 4,46490 446,49
250 4,02928 1.007,32
500 3,61548 1.807,74
1.000 3,04920 3.049,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N4623-1E3TR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 2,81236
Send Feedback