Add To Favorites
Product Overview
Digi-Key Part Number PC28F256M29EWLA-ND
Quantity Available 1.061
Can ship immediately
Manufacturer

Manufacturer Part Number

PC28F256M29EWLA

Description IC FLASH 256MBIT 100NS 64FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets M29EW 256MB, 2GB
PCN Assembly/Origin Fab Site Transfer 14/Apr/2015
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 822 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Tray ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 256M (32M x 8, 16M x 16)
Speed 100ns
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LBGA
Supplier Device Package 64-FBGA (11x13)
 
Additional Resources
Standard Package ? 1.104
Other Names 898962
898962-ND
PC28F256M29EWL 898962

01:21:33 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,31000 3,31
10 3,00700 30,07
25 2,94200 73,55
50 2,92560 146,28
100 2,62370 262,37
250 2,61392 653,48
500 2,51766 1.258,83
1.000 2,39365 2.393,65
5.000 2,12932 10.646,58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback