Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 12-05-2017. Minimums may apply.
Product Overview
Digi-Key Part Number PC28F256M29EWHA-ND
Quantity Available 1.104
Can ship immediately
Manufacturer

Manufacturer Part Number

PC28F256M29EWHA

Description IC FLASH 256MBIT 100NS 64FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets M29EW 256MB, 2GB
PCN Obsolescence/ EOL EOL 05/Dec/2016
PCN Assembly/Origin Fab Site Transfer 14/Apr/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 822 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Tray ?
Part Status Last Time Buy
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 256M (32M x 8, 16M x 16)
Speed 100ns
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LBGA
Supplier Device Package 64-FBGA (11x13)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.104
Other Names 902050
902050-ND
PC28F256M29EWH 902050

14:51:31 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.104 2,58852 2.857,73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback