Add To Favorites
Product Overview
Digi-Key Part Number 557-1545-1-ND
Quantity Available 1.575
Can ship immediately
Manufacturer

Manufacturer Part Number

MT29F2G16ABBEAH4:E TR

Description IC FLASH 2GBIT 63VFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
PCN Assembly/Origin Fab Site Transistion 19/Nov/2013
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Format FLASH
Memory Type Non-Volatile
Memory Size 2Gb (128M x 16)
Speed -
Interface Parallel
Voltage - Supply 1.7 V ~ 1.95 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 63-VFBGA
Supplier Device Package 63-VFBGA (9x11)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 557-1545-1

02:42:59 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,87000 2,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 557-1545-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,84859
  • Digi-Reel® ? : 557-1545-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.575 - Immediate
  • Unit Price: Digi-Reel®
  • Box : MT29F2G16ABBEAH4:E-ND
  • Minimum Quantity: 1.260  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,84860
Send Feedback