Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 08-17-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 557-1485-1-ND
Quantity Available 305
Can ship immediately
Manufacturer

Manufacturer Part Number

MT29F1G08ABBDAHC:D TR

Description IC FLASH 1GBIT 25NS 63VFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
PCN Obsolescence/ EOL EOL 17/Feb/2017
PCN Assembly/Origin Fab Site Transistion 19/Nov/2013
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Memory Format FLASH
Memory Type Non-Volatile
Memory Size 1Gb (128M x 8)
Speed -
Interface Parallel
Voltage - Supply 1.7 V ~ 1.95 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 63-VFBGA
Supplier Device Package 63-VFBGA (10.5x13)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1274-1064-ND S34MS01G100BHI000 Cypress Semiconductor Corp Tray ? 1.254 - Immediate
3,08000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 557-1485-1

07:15:18 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,10000 3,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 557-1485-2-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,07042
  • Box : MT29F1G08ABBDAHC:D-ND
  • Minimum Quantity: 1.140  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,07041
Send Feedback