Add To Favorites
Product Overview
Digi-Key Part Number TN0104N8-GCT-ND
Quantity Available 2.994
Can ship immediately
Manufacturer

Manufacturer Part Number

TN0104N8-G

Description MOSFET N-CH 40V 0.63A TO243AA
Expanded Description N-Channel 40V 630mA (Tj) 1.6W (Tc) Surface Mount TO-243AA (SOT-89)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 630mA (Tj)
Drive Voltage (Max Rds On, Min Rds On) 3V, 10V
Vgs(th) (Max) @ Id 1.6V @ 500µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 70pF @ 20V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.6W (Tc)
Rds On (Max) @ Id, Vgs 2 Ohm @ 1A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-243AA (SOT-89)
Package / Case TO-243AA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TN0104N8-GCT

11:22:34 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
25 0,87000 21,75
100 0,79090 79,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TN0104N8-GTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,79088
  • Digi-Reel® ? : TN0104N8-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.994 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback