Add To Favorites
Product Overview
Digi-Key Part Number TC54VN4502EMB71CT-ND
Quantity Available 5.858
Can ship immediately
Manufacturer

Manufacturer Part Number

TC54VN4502EMB713

Description IC VOLT DETECTOR 4.5V SOT89
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 4.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
Additional Resources
Standard Package ? 1
Other Names 158-2037-1
158-2037-1-ND
TC54VN4502EMB
TC54VN4502EMB71CT
TC54VN4502EMB71RCT
TC54VN4502EMB71RCT-ND

08:58:21 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
25 0,43480 10,87
100 0,39540 39,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC54VN4502EMB71TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,39544
  • Digi-Reel® ? : TC54VN4502EMB71DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.858 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback