Add To Favorites
Product Overview
Digi-Key Part Number TC500CPE-ND
Quantity Available 627
Can ship immediately
Manufacturer

Manufacturer Part Number

TC500CPE

Description IC ANALOG FRONT END 16BIT 16DIP
Expanded Description 1 Channel AFE 16 Bit 10mW 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TC500(A), 510, 514
PCN Packaging Label and Packing Changes 23/Sep/2015
Catalog Page 691 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 16
Number of Channels 1
Power (Watts) 10mW
Voltage - Supply, Analog ±4.5 V ~ 7.5 V
Voltage - Supply, Digital ±4.5 V ~ 7.5 V
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 158-1021
158-1021-ND

04:25:14 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,21000 2,21
25 1,83760 45,94
100 1,67240 167,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback