Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number TC4427EOA713CT-ND
Quantity Available 2.945
Can ship immediately
Manufacturer

Manufacturer Part Number

TC4427EOA713

Description IC MOSFET DVR 1.5A DUAL HS 8SOIC
Expanded Description Low-Side Gate Driver IC Non-Inverting 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4.5 V ~ 18 V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 1.5A, 1.5A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 19ns, 19ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names TC4427EOA713CT

14:19:07 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,28000 1,28
25 1,06960 26,74
100 0,97230 97,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : TC4427EOA-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.851 - Immediate
  • Unit Price: 1,27000
  • Tape & Reel (TR) ? : TC4427EOA713TR-ND
  • Minimum Quantity: 3.300
  • Quantity Available: 0
  • Unit Price: 0,96161
  • Digi-Reel® ? : TC4427EOA713DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.945 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback