Add To Favorites
Product Overview
Digi-Key Part Number SST25WF020AT-40I/NPCT-ND
Quantity Available 341
Can ship immediately
Manufacturer

Manufacturer Part Number

SST25WF020AT-40I/NP

Description IC FLASH 2MBIT 40MHZ 8USON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series SST25
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH
Memory Size 2M (256K x 8)
Speed 40MHz
Interface SPI Serial
Voltage - Supply 1.65 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-USON (2x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SST25WF020AT-40I/NPCT

15:33:57 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
25 0,86000 21,50
100 0,85410 85,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback