Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number PIC24FV16KM102-I/SO-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC24FV16KM102-I/SO

Description IC MCU 16BIT 16KB FLASH 28SOIC
Expanded Description PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 16KB (5.5K x 24) FLASH 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® XLP™ 24F
Packaging ? Tube ?
Part Status Active
Core Processor PIC
Core Size 16-Bit
Speed 32MHz
Connectivity I²C, IrDA, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O 23
Program Memory Size 16KB (5.5K x 24)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 5 V
Data Converters A/D 19x10b/12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
For Use With
Additional Resources
Standard Package ? 27

09:40:56 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,44000 2,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC24FV16KM102T-I/SO-ND
  • Minimum Quantity: 1.600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,04188
Send Feedback