Add To Favorites
Product Overview
Digi-Key Part Number PIC24FJ64GB106-I/MR-ND
Quantity Available 320
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC24FJ64GB106-I/MR

Description IC MCU 16BIT 64KB FLASH 64QFN
Expanded Description PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 64KB (22K x 24) FLASH 64-QFN (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® 24F
Packaging ? Tube ?
Part Status Active
Core Processor PIC
Core Size 16-Bit
Speed 32MHz
Connectivity I²C, SPI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O 51
Program Memory Size 64KB (22K x 24)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
For Use With
Additional Resources
Standard Package ? 40
Other Names PIC24FJ64GB106IMR

17:18:20 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,51000 4,51
25 4,14240 103,56
100 3,75320 375,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback