Add To Favorites
Product Overview
Digi-Key Part Number PIC24FJ32GA004-I/ML-ND
Quantity Available 1.275
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC24FJ32GA004-I/ML

Description IC MCU 16BIT 32KB FLASH 44QFN
Expanded Description PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 32KB (11K x 24) FLASH 44-QFN (8x8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® 24F
Packaging ? Tube ?
Part Status Active
Core Processor PIC
Core Size 16-Bit
Speed 32MHz
Connectivity I²C, PMP, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O 35
Program Memory Size 32KB (11K x 24)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
Data Converters A/D 13x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-VQFN Exposed Pad
Supplier Device Package 44-QFN (8x8)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PIC24FJ32GA004T-I/MLTR-ND PIC24FJ32GA004T-I/ML Microchip Technology Tape & Reel (TR) ? 0
2,34634 1.600  Non-Stock ?
For Use With
Additional Resources
Standard Package ? 45
Other Names PIC24FJ32GA004IML

11:49:53 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,78000 2,78
25 2,54840 63,71
100 2,30790 230,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC24FJ32GA004T-I/MLTR-ND
  • Minimum Quantity: 1.600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,34634
Send Feedback