Add To Favorites
Product Overview
Digi-Key Part Number PIC18F87J60T-I/PTCT-ND
Quantity Available 1.512
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC18F87J60T-I/PT

Description IC MCU 8BIT 128KB FLASH 80TQFP
Expanded Description PIC PIC® 18J Microcontroller IC 8-Bit 41.667MHz 128KB (64K x 16) FLASH 80-TQFP (12x12)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® 18J
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 41.667MHz
Connectivity Ethernet, I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 55
Program Memory Size 128KB (64K x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 3808 x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
Data Converters A/D 15x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 80-TQFP
Supplier Device Package 80-TQFP (12x12)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PIC18F87J60T-I/PTCT

22:52:52 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,75000 4,75
25 4,35600 108,90
100 3,94260 394,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : PIC18F87J60-I/PT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.630 - Immediate
  • Unit Price: 4,71000
  • Tape & Reel (TR) ? : PIC18F87J60T-I/PTTR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 3,94260
  • Digi-Reel® ? : PIC18F87J60T-I/PTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.512 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback