Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number PIC18F85K22-I/PTRSL-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC18F85K22-I/PTRSL

Description IC MCU 8BIT 32KB FLASH 80TQFP
Expanded Description PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 80-TQFP (12x12)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® XLP™ 18K
Packaging ? Tray ?
Part Status Not For New Designs
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity EBI/EMI, I²C, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O 69
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 24x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 80-TQFP
Supplier Device Package 80-TQFP (12x12)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PIC18F85K22T-I/PTRSL-ND PIC18F85K22T-I/PTRSL Microchip Technology Tape & Reel (TR) ? 0
3,04488 1.200  Non-Stock ?
PIC18F85K22-I/PT-ND PIC18F85K22-I/PT Microchip Technology Tray ? 308 - Immediate
3,62000 1
For Use With
Additional Resources
Standard Package ? 119
Other Names PIC18F85K22IPTRSL

22:23:39 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,62000 3,62
25 3,32160 83,04
100 3,00530 300,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC18F85K22T-I/PTRSL-ND
  • Minimum Quantity: 1.200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,04488
Send Feedback