Add To Favorites
Product Overview
Digi-Key Part Number PIC18F46K20T-I/PTCT-ND
Quantity Available 543
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC18F46K20T-I/PT

Description IC MCU 8BIT 64KB FLASH 44TQFP
Expanded Description PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 44-TQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® XLP™ 18K
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O 35
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 3.8K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 14x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names PIC18F46K20T-I/PTCT

21:22:58 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,48000 2,48
25 2,27560 56,89
100 2,06130 206,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : PIC18F46K20-I/PT-ND
  • Minimum Quantity: 1
  • Quantity Available: 397 - Immediate
  • Unit Price: 2,44000
  • Tape & Reel (TR) ? : PIC18F46K20T-I/PTTR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 0
  • Unit Price: 2,06133
  • Digi-Reel® ? : PIC18F46K20T-I/PTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 543 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback