Add To Favorites
Product Overview
Digi-Key Part Number PIC18F46J50T-I/PTCT-ND
Quantity Available 1.774
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC18F46J50T-I/PT

Description IC MCU 8BIT 64KB FLASH 44TQFP
Expanded Description PIC PIC® XLP™ 18J Microcontroller IC 8-Bit 48MHz 64KB (32K x 16) FLASH 44-TQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® XLP™ 18J
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 48MHz
Connectivity I²C, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 34
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 3.8K x 8
Voltage - Supply (Vcc/Vdd) 2.15 V ~ 3.6 V
Data Converters A/D 13x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PIC18F46J50T-I/PTCT

22:44:32 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,56000 3,56
25 3,26240 81,56
100 2,95590 295,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC18F46J50T-I/PTTR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 2,95590
  • Digi-Reel® ? : PIC18F46J50T-I/PTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.774 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : PIC18F46J50-I/PT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.999 - Immediate
  • Unit Price: 3,51000
Send Feedback