Add To Favorites
Product Overview
Digi-Key Part Number PIC18F4610-I/PT-ND
Quantity Available 198
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC18F4610-I/PT

Description IC MCU 8BIT 64KB FLASH 44TQFP
Expanded Description PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 64KB (32K x 16) FLASH 44-TQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® 18F
Packaging ? Tray ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O 36
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 3.8K x 8
Voltage - Supply (Vcc/Vdd) 4.2 V ~ 5.5 V
Data Converters A/D 13x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PIC18F4610T-I/PT-ND PIC18F4610T-I/PT Microchip Technology Tape & Reel (TR) ? 0
4,62663 1.200  Non-Stock ?
For Use With
Additional Resources
Standard Package ? 160
Other Names PIC18F4610IPT

20:19:09 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,82000 4,82
25 4,70560 117,64
100 4,58710 458,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC18F4610T-I/PT-ND
  • Minimum Quantity: 1.200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,62663
Send Feedback