Add To Favorites
Product Overview
Digi-Key Part Number PIC18F4610-I/P-ND
Quantity Available 341
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC18F4610-I/P

Description IC MCU 8BIT 64KB FLASH 40DIP
Expanded Description PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 64KB (32K x 16) FLASH 40-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® 18F
Packaging ? Tube ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O 36
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 3.8K x 8
Voltage - Supply (Vcc/Vdd) 4.2 V ~ 5.5 V
Data Converters A/D 13x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 40-DIP (0.600", 15.24mm)
Supplier Device Package 40-PDIP
 
For Use With
Additional Resources
Standard Package ? 10
Other Names PIC18F4610IP

12:49:22 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,77000 4,77
25 4,65400 116,35
100 4,54360 454,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback