Add To Favorites
Product Overview
Digi-Key Part Number PIC18F25K80T-I/MMCT-ND
Quantity Available 2.131
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC18F25K80T-I/MM

Description IC MCU 8BIT 32KB FLASH 28QFN
Expanded Description PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-QFN-S (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® XLP™ 18K
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity ECAN, I²C, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O 24
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 3.6K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-VQFN Exposed Pad
Supplier Device Package 28-QFN-S (6x6)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PIC18F25K80T-I/MMCT

07:49:56 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,75000 2,75
25 2,52080 63,02
100 2,28370 228,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC18F25K80T-I/MMTR-ND
  • Minimum Quantity: 1.600
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 2,28366
  • Digi-Reel® ? : PIC18F25K80T-I/MMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.131 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PIC18F25K80-I/MM-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.067 - Immediate
  • Unit Price: 2,71000
Send Feedback