Add To Favorites
Product Overview
Digi-Key Part Number PIC18F2550T-I/SOCT-ND
Quantity Available 2.052
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC18F2550T-I/SO

Description IC MCU 8BIT 32KB FLASH 28SOIC
Expanded Description PIC PIC® 18F Microcontroller IC 8-Bit 48MHz 32KB (16K x 16) FLASH 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® 18F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 48MHz
Connectivity I²C, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O 24
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 4.2 V ~ 5.5 V
Data Converters A/D 10x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PIC18F2550T-I/SOCT

09:59:17 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,13000 4,13
25 4,04440 101,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC18F2550T-I/SOTR-ND
  • Minimum Quantity: 1.600
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 3,93463
  • Digi-Reel® ? : PIC18F2550T-I/SODKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.052 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PIC18F2550-I/SO-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.985 - Immediate
  • Unit Price: 4,08000
Send Feedback