Add To Favorites
Product Overview
Digi-Key Part Number PIC18F14K22T-I/SOCT-ND
Quantity Available 1.558
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC18F14K22T-I/SO

Description IC MCU 8BIT 16KB FLASH 20SOIC
Expanded Description PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 16KB (8K x 16) FLASH 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® XLP™ 18K
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity I²C, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 17
Program Memory Size 16KB (8K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 5.5 V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
For Use With
Additional Resources
Standard Package ? 1
Other Names PIC18F14K22T-I/SOCT

07:59:22 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,89000 1,89
25 1,73080 43,27
100 1,56540 156,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : PIC18F14K22-I/SO-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.922 - Immediate
  • Unit Price: 1,84000
  • Tape & Reel (TR) ? : PIC18F14K22T-I/SOTR-ND
  • Minimum Quantity: 1.600
  • Quantity Available: 0
  • Unit Price: 1,56544
  • Digi-Reel® ? : PIC18F14K22T-I/SODKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.558 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback