Add To Favorites
Product Overview
Digi-Key Part Number PIC16F636T-I/SLCT-ND
Quantity Available 2.925
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC16F636T-I/SL

Description IC MCU 8BIT 3.5KB FLASH 14SOIC
Expanded Description PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® 16F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity -
Peripherals Brown-out Detect/Reset, LVD, POR, WDT
Number of I/O 11
Program Memory Size 3.5KB (2K x 14)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
For Use With
Additional Resources
Standard Package ? 1
Other Names PIC16F636T-I/SLCT

03:03:37 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,14000 1,14
25 1,11720 27,93
100 1,10650 110,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : PIC16F636-I/SL-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.390 - Immediate
  • Unit Price: 1,10000
  • Tape & Reel (TR) ? : PIC16F636T-I/SLTR-ND
  • Minimum Quantity: 2.600
  • Quantity Available: 2.600 - Immediate
  • Unit Price: 1,08746
  • Digi-Reel® ? : PIC16F636T-I/SLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.925 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback