Add To Favorites
Product Overview
Digi-Key Part Number PIC16F1717-E/PT-ND
Quantity Available 692
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC16F1717-E/PT

Description IC MCU 8BIT 14KB FLASH 44TQFP
Expanded Description PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 44-TQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® XLP™ 16F
Packaging ? Tray ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 35
Program Memory Size 14KB (8K x 14)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 5.5 V
Data Converters A/D 28x10b, D/A 1x5b, 1x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
 
For Use With
Additional Resources
Standard Package ? 160

01:07:02 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,03000 2,03
25 1,86840 46,71
100 1,69050 169,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback