Add To Favorites
Product Overview
Digi-Key Part Number PIC16F1519T-I/PTCT-ND
Quantity Available 3.755
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC16F1519T-I/PT

Description IC MCU 8BIT 28KB FLASH 44TQFP
Expanded Description PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 20MHz 28KB (16K x 14) FLASH 44-TQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® XLP™ 16F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 36
Program Memory Size 28KB (16K x 14)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 5.5 V
Data Converters A/D 28x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
 
Additional Resources
Standard Package ? 1
Other Names PIC16F1519T-I/PTCT

11:05:22 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,89000 1,89
25 1,72120 43,03
100 1,55780 155,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC16F1519T-I/PTTR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 3.600 - Immediate
  • Unit Price: 1,55781
  • Digi-Reel® ? : PIC16F1519T-I/PTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.755 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : PIC16F1519-I/PT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.890 - Immediate
  • Unit Price: 1,84000
Send Feedback