• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 01-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number MRF49XAT-I/STCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MRF49XAT-I/ST

Description IC RF TXRX ISM<1GHZ 16-TSSOP
Expanded Description IC RF TxRx Only General ISM < 1GHz 433MHz, 868MHz, 915MHz 16-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MRF49XA
Design Resources MRF49XA Development Tool Selector
PCN Obsolescence/ EOL MRF49XA 07/Nov/2016
PCN Packaging Label and Packing Changes 23/Sep/2015
Packing Changes 10/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type TxRx Only
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation FHSS, FSK
Frequency 433MHz, 868MHz, 915MHz
Data Rate (Max) 256kbps
Power - Output 7dbm
Sensitivity -112dBm
Memory Size -
Serial Interfaces SPI
GPIO -
Voltage - Supply 2.2 V ~ 3.8 V
Current - Receiving 11mA ~ 13mA
Current - Transmitting 15mA ~ 24mA
Operating Temperature -40°C ~ 85°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MRF49XAT-I/STCT

11:50:18 1/16/2017

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MRF49XA-I/ST-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2.126 - Immediate
  • Unit Price: 2,32000
  • Tape & Reel (TR) ? : MRF49XAT-I/STTR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,96731
Send Feedback