Add To Favorites
Product Overview
Digi-Key Part Number 576-2932-1-ND
Quantity Available 9.253
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC861YC5-TR

Description IC OPAMP GP 400KHZ RRO SC70-5
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MIC861
Design Resources MIC861 Development Tool Selector
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
Catalog Page 1008 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series Teeny™
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.12 V/µs
Gain Bandwidth Product 400kHz
-3db Bandwidth 650kHz
Current - Input Bias 20pA
Voltage - Input Offset 2mV
Current - Supply 4.6µA
Current - Output / Channel 24mA
Voltage - Supply, Single/Dual (±) 2.43 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Additional Resources
Standard Package ? 1
Other Names 576-2932-1

06:50:53 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
25 0,57360 14,34
100 0,52400 52,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-2932-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,52395
  • Digi-Reel® ? : 576-2932-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.253 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback