Add To Favorites
Product Overview
Digi-Key Part Number 576-3804-1-ND
Quantity Available 3.004
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC803-29D3VM3-TR

Description IC MPU SUPERVISOR SOT-23-3
Expanded Description Supervisor Open Drain or Open Collector Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names 576-3804-1

05:20:40 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
25 0,23320 5,83
100 0,21390 21,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3804-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,21391
  • Digi-Reel® ? : 576-3804-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.004 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 1611-MIC803-29D3VM3-CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1.497 - Immediate
  • Unit Price: 0,25000
Send Feedback