Add To Favorites
Product Overview
Digi-Key Part Number 576-1953-1-ND
Quantity Available 5.860
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC68200-1.2YML-TR

Description IC REG LDO 1.2V 1A 10MLF
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 1A 10-MLF® (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.2V
Current - Output 1A
Voltage - Dropout (Typical) 0.3V @ 2A
Number of Regulators 1
Voltage - Input 1.65 V ~ 5.5 V
Current - Limit (Min) 2A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad, 10-MLF®
Supplier Device Package 10-MLF® (3x3)
 
Additional Resources
Standard Package ? 1
Other Names 576-1953-1

23:00:05 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,14000 2,14
25 1,77920 44,48
100 1,61550 161,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-1953-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,61550
  • Digi-Reel® ? : 576-1953-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.860 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback