Add To Favorites
Product Overview
Digi-Key Part Number 576-4442-1-ND
Quantity Available 3.592
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC5524-3.3YMT-T5

Description IC REG LDO 3.3V 0.5A 4TDFN
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 500mA 4-TDFN (1x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MIC5524
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 500mA
Voltage - Dropout (Typical) 0.26V @ 500mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 525mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-UDFN Exposed Pad
Supplier Device Package 4-TDFN (1x1)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-4442-1

13:46:01 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
25 0,32640 8,16
100 0,29660 29,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-4442-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 0,29658
  • Digi-Reel® ? : 576-4442-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.592 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 1611-MIC5524-3.3YMT-TZCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 6.862 - Immediate
  • Unit Price: 0,20000
  • Tape & Reel (TR) ? : 576-4443-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,17795
  • Cut Tape (CT) ? : 576-4443-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,23000
  • Digi-Reel® ? : 576-4443-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback