Add To Favorites
Product Overview
Digi-Key Part Number 576-3620-1-ND
Quantity Available 3.280
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC5295-5.0YD-TR

Description IC REG LDO 5V 0.15A TO252-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 150mA TO-252-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 150mA
Voltage - Dropout (Typical) 0.3V @ 150mA
Number of Regulators 1
Voltage - Input Up to 24V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-6, DPak (5 Leads + Tab)
Supplier Device Package TO-252-5
 
Additional Resources
Standard Package ? 1
Other Names 576-3620-1

10:15:56 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
25 0,61320 15,33
100 0,55360 55,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3620-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,55362
  • Digi-Reel® ? : 576-3620-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.280 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MIC5295-5.0YD-ND
  • Minimum Quantity: 640  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,55361
Send Feedback