Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 576-2836-1-ND
Quantity Available 3.700
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC5268-1.2YM5-TR

Description IC REG LDO 1.2V 0.15A SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 150mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Regulator Topology Positive Fixed
Voltage - Output 1.2V
Current - Output 150mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2.7 V ~ 6 V
Current - Limit (Min) 160mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-2836-1

12:13:40 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
25 0,34040 8,51
100 0,31110 31,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-2836-2-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,30771
Send Feedback