Add To Favorites
Product Overview
Digi-Key Part Number 576-3651-1-ND
Quantity Available 1.825
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC23150-55YMT-TR

Description IC REG BUCK 1.35V 2A SYNC 8MLF
Expanded Description Buck Switching Regulator IC Positive Fixed 1.35V 1 Output 2A 8-UFDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series HyperLight Load®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.35V
Voltage - Output (Max) -
Current - Output 2A
Frequency - Switching 4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-UFDFN
Supplier Device Package 8-TDFN (2x2)
 
Additional Resources
Standard Package ? 1
Other Names 576-3651-1
MIC23150-55YMT CT
MIC23150-55YMT CT-ND

09:28:41 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,33000 1,33
25 1,10880 27,72
100 1,01120 101,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3651-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 1,01121
  • Digi-Reel® ? : 576-3651-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.825 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 1611-MIC23150-55YMT-CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 20 - Immediate
  • Unit Price: 1,16000
Send Feedback