Add To Favorites
Product Overview
Digi-Key Part Number MCP6S93T-E/UNCT-ND
Quantity Available 12.090
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP6S93T-E/UN

Description IC OPAMP PGA 18MHZ RRO 10MSOP
Expanded Description Programmable Gain Amplifier 2 Circuit Rail-to-Rail 10-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Programmable Gain
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 22 V/µs
Gain Bandwidth Product -
-3db Bandwidth 18MHz
Current - Input Bias 1pA
Voltage - Input Offset 400µV
Current - Supply 1mA
Current - Output / Channel 25mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP6S93T-E/UNCT

15:01:43 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,26000 1,26
25 1,04800 26,20
100 0,94910 94,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP6S93T-E/UNTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,94906
  • Digi-Reel® ? : MCP6S93T-E/UNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.090 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MCP6S93-E/UN-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.025 - Immediate
  • Unit Price: 1,26000
Send Feedback