Add To Favorites
Product Overview
Digi-Key Part Number MCP4562T-502E/MFCT-ND
Quantity Available 3.682
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP4562T-502E/MF

Description IC DGTL POT 5K 257TAPS 8-DFN
Expanded Description Digital Potentiometer 5k Ohm 1 Circuit 257 Taps I²C Interface 8-DFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Rheostat
Number of Circuits 1
Number of Taps 257
Resistance (Ohms) 5k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 1.8 V ~ 5.5 V
Features Mute, Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) 150 ppm/°C
Resistance - Wiper (Ohms) (Typ) 75
Operating Temperature -40°C ~ 125°C
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-DFN-EP (3x3)
 
Additional Resources
Standard Package ? 1
Other Names MCP4562T-502E/MFCT

18:11:24 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
25 0,76920 19,23
100 0,70200 70,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP4562T-502E/MFTR-ND
  • Minimum Quantity: 3.300
  • Quantity Available: 3.300 - Immediate
  • Unit Price: 0,70197
  • Digi-Reel® ? : MCP4562T-502E/MFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.682 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback