Add To Favorites
Product Overview
Digi-Key Part Number MCP4531T-104E/MFCT-ND
Quantity Available 5.969
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP4531T-104E/MF

Description IC DGTL POT 100K 129TAPS 8-DFN
Expanded Description Digital Potentiometer 100k Ohm 1 Circuit 129 Taps I²C Interface 8-DFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 129
Resistance (Ohms) 100k
Interface I²C
Memory Type Volatile
Voltage - Supply 1.8 V ~ 5.5 V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) 150 ppm/°C
Resistance - Wiper (Ohms) (Typ) 75
Operating Temperature -40°C ~ 125°C
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-DFN-EP (3x3)
 
Additional Resources
Standard Package ? 1
Other Names MCP4531T-104E/MFCT

21:01:54 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
25 0,55360 13,84
100 0,50420 50,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP4531T-104E/MFTR-ND
  • Minimum Quantity: 3.300
  • Quantity Available: 3.300 - Immediate
  • Unit Price: 0,50418
  • Digi-Reel® ? : MCP4531T-104E/MFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.986 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback