Add To Favorites
Product Overview
Digi-Key Part Number MCP4261T-502E/SLCT-ND
Quantity Available 2.469
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP4261T-502E/SL

Description IC DGTL POT 5K 2CH 14SOIC
Expanded Description Digital Potentiometer 5k Ohm 2 Circuit 257 Taps SPI Interface 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series WiperLock™
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 257
Resistance (Ohms) 5k
Interface SPI
Memory Type Non-Volatile
Voltage - Supply 1.8 V ~ 5.5 V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) 150 ppm/°C
Resistance - Wiper (Ohms) (Typ) 75
Operating Temperature -40°C ~ 125°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 1
Other Names MCP4261T-502E/SLCT

20:06:08 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
25 0,99840 24,96
100 0,90950 90,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MCP4261-502E/SL-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.689 - Immediate
  • Unit Price: 1,20000
  • Tape & Reel (TR) ? : MCP4261T-502E/SLTR-ND
  • Minimum Quantity: 2.600
  • Quantity Available: 0
  • Unit Price: 0,90951
  • Digi-Reel® ? : MCP4261T-502E/SLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.469 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback