Add To Favorites
Product Overview
Digi-Key Part Number MCP23S08T-E/SSCT-ND
Quantity Available 4.215
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP23S08T-E/SS

Description IC I/O EXPANDER SPI 8B 20SSOP
Expanded Description I/O Expander 8 SPI 10MHz 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 8
Interface SPI
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 25mA
Frequency - Clock 10MHz
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP23S08T-E/SSCT

09:57:10 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,13000 1,13
25 0,94920 23,73
100 0,86010 86,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP23S08T-E/SSTR-ND
  • Minimum Quantity: 1.600
  • Quantity Available: 3.200 - Immediate
  • Unit Price: 0,86008
  • Digi-Reel® ? : MCP23S08T-E/SSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.215 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MCP23S08-E/SS-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.217 - Immediate
  • Unit Price: 1,13000
Send Feedback