Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MCP1801T-1802I/OTCT-ND
Quantity Available 3.438
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP1801T-1802I/OT

Description IC REG LDO 1.8V 0.15A SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 1.8V 150mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Regulator Topology Positive Fixed
Voltage - Output 1.8V
Current - Output 150mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2 V ~ 10 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP1801T-1802I/OTCT

19:36:25 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
25 0,34040 8,51
100 0,31110 31,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP1801T-1802I/OTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,31114
  • Digi-Reel® ? : MCP1801T-1802I/OTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.438 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback