Add To Favorites
Product Overview
Digi-Key Part Number MCP111T-270E/TTCT-ND
Quantity Available 2.977
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP111T-270E/TT

Description IC VOLT DET 2.63V LOW SOT-23B
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names MCP111T-270E/TTCT
MCP111T270ETT

05:20:57 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
25 0,36600 9,15
100 0,33610 33,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP111T-270E/TTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,33612
  • Digi-Reel® ? : MCP111T-270E/TTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.977 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback