Add To Favorites
Product Overview
Digi-Key Part Number MCP101T-450I/TTCT-ND
Quantity Available 4.540
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP101T-450I/TT

Description IC SUPERVISOR ACTIVE HI SOT23-3
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 150 ms Minimum
Voltage - Threshold 4.375V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names MCP101T-450I/TTCT

02:54:18 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
25 0,28680 7,17
100 0,25700 25,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP101T-450I/TTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,25703
  • Digi-Reel® ? : MCP101T-450I/TTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.540 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback