Add To Favorites
Product Overview
Digi-Key Part Number HV2701FG-G-M931CT-ND
Quantity Available 2.092
Can ship immediately
Manufacturer

Manufacturer Part Number

HV2701FG-G-M931

Description IC 16CH ANALOG SWITCH 48LQFP
Expanded Description Ultrasound Switch IC 16 Channel 48-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets HV2701
Design Resources HV2701 Development Tool Selector
PCN Design/Specification New DeviceDoc 04/Mar/2016
PCN Assembly/Origin Fab Site Addition 14/Aug/2014
PCN Packaging Label and Packing Changes 23/Sep/2015
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Ultrasound
Multiplexer/Demultiplexer Circuit 1:1
Switch Circuit SPST
Number of Channels 16
On-State Resistance (Max) 38 Ohm
Voltage - Supply, Single (V+) 40 V ~ 200 V
Voltage - Supply, Dual (V±) ±40 V ~ 160 V
-3db Bandwidth 50MHz
Features -
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
Additional Resources
Standard Package ? 1
Other Names HV2701FG-G-M931CT

10:04:48 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,50000 18,50
25 15,41200 385,30
100 14,01830 1.401,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HV2701FG-G-M931TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 14,01832
  • Digi-Reel® ? : HV2701FG-G-M931DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.092 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback