Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number HV20822FG-G-M931CT-ND
Quantity Available 404
Can ship immediately
Manufacturer

Manufacturer Part Number

HV20822FG-G-M931

Description IC 16CH ANALOG SWITCH 220V 48LQF
Expanded Description Ultrasound Switch IC 16 Channel 48-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Applications Ultrasound
Multiplexer/Demultiplexer Circuit 1:1
Switch Circuit SPST
Number of Channels 16
On-State Resistance (Max) 32 Ohm
Voltage - Supply, Single (V+) 50 V ~ 110 V
Voltage - Supply, Dual (V±) ±10 V ~ 220 V
-3db Bandwidth 50MHz
Features -
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
Additional Resources
Standard Package ? 1
Other Names HV20822FG-G-M931CT

10:39:24 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 22,96000 22,96
25 19,12640 478,16
100 17,38600 1.738,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HV20822FG-G-M931TR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 17,38597
  • Tray ? : HV20822FG-G-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 139 - Immediate
  • Unit Price: 22,87000
Send Feedback