Add To Favorites
Product Overview
Digi-Key Part Number 576-5026-5-ND
Quantity Available 220
Can ship immediately
Manufacturer

Manufacturer Part Number

DSC1123BL2-125.0000

Description OSC MEMS 125.000MHZ LVDS SMD
Expanded Description 125MHz LVDS MEMS (Silicon) Oscillator Surface Mount 2.25 V ~ 3.6 V 32mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series DSC1123
Packaging ? Tube ?
Part Status Active
Type MEMS (Silicon)
Frequency 125MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 32mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 22mA
 
You May Also Be Interested In
  • 929647-02-02-I - 3M | 929647-02-02-ND DigiKey Electronics
  • 929647-02-02-I
  • 3M
  • CONN HEADER .100 SNGL STR 2POS
  • Unit Price 1,14000
  • 929647-02-02-ND
Additional Resources
Standard Package ? 72
Other Names 576-5026-5
DSC1123BL2-125.0000-ND

05:21:58 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,67000 2,67
25 2,22440 55,61
100 2,02660 202,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSC1123BL2-125.0000T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,02663
Send Feedback