Add To Favorites
Product Overview
Digi-Key Part Number 576-4633-ND
Quantity Available 71
Can ship immediately
Manufacturer

Manufacturer Part Number

DSC1123AE2-300.0000

Description OSC MEMS 300.000MHZ LVDS SMD
Expanded Description 300MHz LVDS MEMS (Silicon) Oscillator Surface Mount 2.25 V ~ 3.6 V 32mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series DSC1123
Packaging ? Tube ?
Part Status Active
Type MEMS (Silicon)
Frequency 300MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±25ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 32mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead, Exposed Pad
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 22mA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 576-4633

15:12:05 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,18000 2,18
25 1,81920 45,48
100 1,65100 165,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback