Add To Favorites
Product Overview
Digi-Key Part Number DSC1003DL2-008.0000-ND
Quantity Available 821
Can ship immediately
Manufacturer

Manufacturer Part Number

DSC1003DL2-008.0000

Description OSC MEMS 8.000MHZ CMOS SMD
Expanded Description 8MHz CMOS MEMS (Silicon) Oscillator Surface Mount 1.8 ~ 3.3V 6mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DSC1003
Mfg Application Notes Clock System Design
High-Speed PECL and LVPECL Termination
Design Resources DSC1003 Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series DSC1003
Packaging ? Tube ?
Part Status Active
Type MEMS (Silicon)
Frequency 8MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.8 ~ 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 6mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Additional Resources
Standard Package ? 140

00:10:56 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,59000 1,59
25 1,32480 33,12
100 1,20610 120,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSC1003DL2-008.0000T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,20608
Send Feedback