Add To Favorites
Product Overview
Digi-Key Part Number DN1509N8-GCT-ND
Quantity Available 1.332
Can ship immediately
Manufacturer

Manufacturer Part Number

DN1509N8-G

Description MOSFET N-CH 90V 360MA SOT89-3
Expanded Description N-Channel 90V 360mA (Tj) 1.6W (Ta) Surface Mount TO-243AA (SOT-89)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 90V
Current - Continuous Drain (Id) @ 25°C 360mA (Tj)
Drive Voltage (Max Rds On, Min Rds On) -
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 150pF @ 25V
Vgs (Max) ±20V
FET Feature Depletion Mode
Power Dissipation (Max) 1.6W (Ta)
Rds On (Max) @ Id, Vgs 6 Ohm @ 200mA, 0V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-243AA (SOT-89)
Package / Case TO-243AA
 
Additional Resources
Standard Package ? 1
Other Names DN1509N8-GCT

09:05:40 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
25 0,57360 14,34
100 0,52400 52,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN1509N8-GTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,52396
  • Digi-Reel® ? : DN1509N8-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.332 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback