Add To Favorites
Product Overview
Digi-Key Part Number US1JFL-TPMSCT-ND
Quantity Available 12.369
Can ship immediately
Manufacturer

Manufacturer Part Number

US1JFL-TP

Description DIODE GEN PURP 600V 1A DO221AC
Expanded Description Diode Standard 600V 1A Surface Mount DO-221AC (SMA-FL)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 75ns
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F 17pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-221AC, SMA Flat Leads
Supplier Device Package DO-221AC (SMA-FL)
Operating Temperature - Junction -65°C ~ 175°C
 
Additional Resources
Standard Package ? 1
Other Names U1JFL-TPMSCT
U1JFL-TPMSCT-ND
US1JFL-TPMSCT

12:05:30 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,37300 3,73
25 0,30640 7,66
100 0,24540 24,54
250 0,17848 44,62
500 0,14500 72,50
1.000 0,11155 111,55
2.500 0,10039 250,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : US1JFL-TPMSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,09205
  • Digi-Reel® ? : US1JFL-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.369 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback